22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 310mA DCR 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1812B223R-1A

DigiKey Part Number
240-CM1812B223R-1ATR-ND - Tape & Reel (TR)
240-CM1812B223R-1ACT-ND - Cut Tape (CT)
240-CM1812B223R-1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM1812B223R-1A
Description
CMC 22UH 310MA 2LN 1.2KOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 310mA DCR 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
310mA
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
1Ohm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Ratings
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Impedance @ Frequency
1.2 kOhms @ 10 MHz
Height (Max)
0.098" (2.50mm)
Inductance @ Frequency
22 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.217
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.5.18600kr.51.86
25kr.4.80080kr.120.02
50kr.4.52540kr.226.27
100kr.4.26620kr.426.62
250kr.3.94704kr.986.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.72158kr.1,860.79
1.000kr.3.50932kr.3,509.32
1.500kr.3.39085kr.5,086.27
2.500kr.3.24748kr.8,118.70
3.500kr.3.15643kr.11,047.50
5.000kr.3.06279kr.15,313.95
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500