100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1210B104R-1A

DigiKey Part Number
240-CM1210B104R-1ATR-ND - Tape & Reel (TR)
240-CM1210B104R-1ACT-ND - Cut Tape (CT)
240-CM1210B104R-1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM1210B104R-1A
Description
CMC 100UH 150MA 2LN 5.1KOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
150mA
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
1.5Ohm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Ratings
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Impedance @ Frequency
5.1 kOhms @ 10 MHz
Height (Max)
0.098" (2.50mm)
Inductance @ Frequency
100 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.541
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.67000kr.6.67
10kr.5.48100kr.54.81
25kr.5.07160kr.126.79
50kr.4.78060kr.239.03
100kr.4.50750kr.450.75
250kr.4.17008kr.1,042.52
500kr.3.93202kr.1,966.01
1.000kr.3.71895kr.3,718.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.49650kr.6,993.00
4.000kr.3.29758kr.13,190.32
6.000kr.3.18666kr.19,119.96
10.000kr.3.05237kr.30,523.70
14.000kr.3.03834kr.42,536.76
Manufacturers Standard Package
Unit Price without VAT:kr.6.67000
Unit Price with VAT:kr.8.33750