200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 5.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1210A204R-1A

DigiKey Part Number
240-CM1210A204R-1ATR-ND - Tape & Reel (TR)
240-CM1210A204R-1ACT-ND - Cut Tape (CT)
240-CM1210A204R-1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM1210A204R-1A
Description
CMC 200UH 70MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 5.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
5.5Ohm
Manufacturer
Laird-Signal Integrity Products
Voltage Rating - DC
80V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Number of Lines
2
Height (Max)
0.098" (2.50mm)
Inductance @ Frequency
200 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
70mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.79000kr.11.79
10kr.9.68100kr.96.81
25kr.8.95720kr.223.93
50kr.8.44480kr.422.24
100kr.7.96240kr.796.24
250kr.7.36684kr.1,841.71
500kr.7.00646kr.3,503.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.17824kr.12,356.48
4.000kr.5.82740kr.23,309.60
6.000kr.5.72423kr.34,345.38
Manufacturers Standard Package
Unit Price without VAT:kr.11.79000
Unit Price with VAT:kr.14.73750