
CC2824D225R-10 | |
|---|---|
DigiKey Part Number | 240-2451-2-ND - Tape & Reel (TR) 240-2451-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC2824D225R-10 |
Description | CMC 2.2MH 500MA 2LN 5.3KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5.3 kOhms @ 5 MHz 500mA DCR 520mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CC2824D225R-10 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 520mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage Rating - AC 42V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.354" L x 0.217" W (9.00mm x 5.50mm) |
Impedance @ Frequency 5.3 kOhms @ 5 MHz | Height (Max) 0.193" (4.90mm) |
Inductance @ Frequency 2.2 mH @ 10 kHz | Package / Case Horizontal, 4 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.22.17177 | kr.133,030.62 |
| Unit Price without VAT: | kr.22.17177 |
|---|---|
| Unit Price with VAT: | kr.27.71471 |

