
35T0231-00P | |
|---|---|
DigiKey Part Number | 240-2584-ND |
Manufacturer | |
Manufacturer Product Number | 35T0231-00P |
Description | FERRITE CORE TOROID 991NH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene Ferrite Core Toroid Type Length Width 0.231" (5.87mm) Diameter 0.061" (1.55mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 0.231" (5.87mm) | |
Inductance Factor (Al) | 991 nH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Effective Magnetic Volume (Ve) mm³ | 26.775 | |
Finish | Parylene | |
Height | 0.061" (1.55mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.59500 | kr.5.95 |
| 25 | kr.0.51440 | kr.12.86 |
| 50 | kr.0.46200 | kr.23.10 |
| 100 | kr.0.41340 | kr.41.34 |
| 250 | kr.0.35532 | kr.88.83 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |




