
29F0430-2SR-10 | |
---|---|
DigiKey Part Number | 240-2443-2-ND - Tape & Reel (TR) 240-2443-1-ND - Cut Tape (CT) 240-2443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 29F0430-2SR-10 |
Description | FERRITE BEAD 200 OHM 8SMD 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 4 Power Line Ferrite Bead 8-SMD, Flat Lead 8A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 29F0430-2SR-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SMD, Flat Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.250" (6.35mm) | |
Size / Dimension | 0.428" L x 0.428" W (10.87mm x 10.87mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.63000 | kr.21.63 |
10 | kr.14.86100 | kr.148.61 |
25 | kr.12.63120 | kr.315.78 |
50 | kr.11.08860 | kr.554.43 |
100 | kr.10.10940 | kr.1,010.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | kr.8.25913 | kr.3,716.61 |
Unit Price without VAT: | kr.21.63000 |
---|---|
Unit Price with VAT: | kr.27.03750 |