29F0330-2SR(-10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29F0330-2SR-10

DigiKey Part Number
240-2441-2-ND - Tape & Reel (TR)
240-2441-1-ND - Cut Tape (CT)
240-2441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
29F0330-2SR-10
Description
FERRITE BEAD 200 OHM 6SMDS 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms 3 Power Line Ferrite Bead 6-SMD, Flat Leads 9A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
29F0330-2SR-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
9A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
6-SMD, Flat Leads
Mounting Type
Surface Mount
Height (Max)
0.250" (6.35mm)
Size / Dimension
0.428" L x 0.328" W (10.87mm x 8.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 937
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.90000kr.19.90
10kr.13.67000kr.136.70
25kr.11.63520kr.290.88
50kr.10.22340kr.511.17
100kr.9.15780kr.915.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.7.48160kr.3,366.72
Manufacturers Standard Package
Unit Price without VAT:kr.19.90000
Unit Price with VAT:kr.24.87500