
28R2170-100 | |
|---|---|
DigiKey Part Number | 240-2092-ND |
Manufacturer | |
Manufacturer Product Number | 28R2170-100 |
Description | FERRITE CORE 170 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 170Ohm @ 100MHz ID 1.720" W x 0.050" H (43.69mm x 1.27mm) OD 2.170" W x 0.500" H (55.12mm x 12.70mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R2170-100 Models |
Category | Impedance @ Frequency 170Ohm @ 100MHz |
Manufacturer Laird-Signal Integrity Products | Material 28 |
Series | Inner Dimension 1.720" W x 0.050" H (43.69mm x 1.27mm) |
Packaging Tray | Outer Dimension 2.170" W x 0.500" H (55.12mm x 12.70mm) |
Part Status Active | Mounting Type Free Hanging |
Type Flat | Length 0.500" (12.70mm) |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.77000 | kr.18.77 |
| 10 | kr.12.92700 | kr.129.27 |
| 25 | kr.11.01120 | kr.275.28 |
| 50 | kr.9.68620 | kr.484.31 |
| 231 | kr.7.08022 | kr.1,635.53 |
| 462 | kr.6.61652 | kr.3,056.83 |
| Unit Price without VAT: | kr.18.77000 |
|---|---|
| Unit Price with VAT: | kr.23.46250 |

