
28R1467-000 | |
|---|---|
DigiKey Part Number | 240-2232-ND |
Manufacturer | |
Manufacturer Product Number | 28R1467-000 |
Description | FERRITE CORE 199 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 199Ohm @ 100MHz ID 1.283" W x 0.059" H (32.58mm x 1.50mm) OD 1.457" W x 0.305" H (37.00mm x 7.75mm) Length 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 199Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.283" W x 0.059" H (32.58mm x 1.50mm) | |
Outer Dimension | 1.457" W x 0.305" H (37.00mm x 7.75mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | kr.5.18004 | kr.4,351.23 |
| Unit Price without VAT: | kr.5.18004 |
|---|---|
| Unit Price with VAT: | kr.6.47505 |


