28R1457-400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R1457-400

DigiKey Part Number
240-2333-ND
Manufacturer
Manufacturer Product Number
28R1457-400
Description
FERRITE CORE 140 OHM SOLID
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 140Ohm @ 100MHz ID 1.299" W x 0.020" H (33.00mm x 0.51mm) OD 1.457" W x 0.177" H (37.01mm x 4.50mm) Length 0.530" (13.46mm)
Datasheet
 Datasheet
EDA/CAD Models
28R1457-400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
140Ohm @ 100MHz
Material
28
Inner Dimension
1.299" W x 0.020" H (33.00mm x 0.51mm)
Outer Dimension
1.457" W x 0.177" H (37.01mm x 4.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.875
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.57600kr.45.76
25kr.3.93720kr.98.43
50kr.3.49440kr.174.72
100kr.3.08480kr.308.48
250kr.2.58892kr.647.23
980kr.2.05284kr.2,011.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250