
28R1450-100 | |
|---|---|
DigiKey Part Number | 240-2164-ND |
Manufacturer | |
Manufacturer Product Number | 28R1450-100 |
Description | FERRITE CORE 130 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 130Ohm @ 100MHz ID 1.165" W x 0.030" H (29.58mm x 0.75mm) OD 1.450" W x 0.305" H (36.83mm x 7.75mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1450-100 Models |
Category | Impedance @ Frequency 130Ohm @ 100MHz |
Manufacturer Laird-Signal Integrity Products | Material 28 |
Series | Inner Dimension 1.165" W x 0.030" H (29.58mm x 0.75mm) |
Packaging Tray | Outer Dimension 1.450" W x 0.305" H (36.83mm x 7.75mm) |
Part Status Active | Mounting Type Free Hanging |
Type Flat | Length 0.394" (10.00mm) |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.79900 | kr.47.99 |
| 25 | kr.4.12600 | kr.103.15 |
| 50 | kr.3.66200 | kr.183.10 |
| 100 | kr.3.23280 | kr.323.28 |
| 250 | kr.2.71252 | kr.678.13 |
| 500 | kr.2.35088 | kr.1,175.44 |
| 1.280 | kr.2.05178 | kr.2,626.28 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |


