Solid Free Hanging Ferrite Core 260Ohm @ 100MHz ID 1.023" W x 0.039" H (26.00mm x 1.00mm) OD 1.260" W x 0.276" H (32.00mm x 7.00mm) Length 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R1262-000

DigiKey Part Number
28R1262-000-ND
Manufacturer
Manufacturer Product Number
28R1262-000
Description
FERRITE CORE 260 OHM SOLID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 260Ohm @ 100MHz ID 1.023" W x 0.039" H (26.00mm x 1.00mm) OD 1.260" W x 0.276" H (32.00mm x 7.00mm) Length 1.181" (30.00mm)
Datasheet
 Datasheet
EDA/CAD Models
28R1262-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
260Ohm @ 100MHz
Manufacturer
Laird-Signal Integrity Products
Material
28
Series
Inner Dimension
1.023" W x 0.039" H (26.00mm x 1.00mm)
Packaging
Tray
Outer Dimension
1.260" W x 0.276" H (32.00mm x 7.00mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Flat
Length
1.181" (30.00mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2643172551Fair-Rite Products Corp.1.0191934-1529-NDkr.9.95000Similar
In-Stock: 3.175
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
10kr.10.41000kr.104.10
25kr.8.88600kr.222.15
50kr.7.83380kr.391.69
100kr.6.85730kr.685.73
300kr.5.44690kr.1,634.07
600kr.5.11638kr.3,069.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.03000
Unit Price with VAT:kr.18.78750