28R1102-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R1102-100

DigiKey Part Number
240-2162-ND
Manufacturer
Manufacturer Product Number
28R1102-100
Description
FERRITE CORE 192 OHM SOLID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 192Ohm @ 100MHz ID 0.906" W x 0.031" H (23.00mm x 0.80mm) OD 1.102" W x 0.228" H (28.00mm x 5.80mm) Length 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
28R1102-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
192Ohm @ 100MHz
Material
28
Inner Dimension
0.906" W x 0.031" H (23.00mm x 0.80mm)
Outer Dimension
1.102" W x 0.228" H (28.00mm x 5.80mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.385
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.5.10800kr.51.08
25kr.4.39120kr.109.78
50kr.3.89460kr.194.73
100kr.3.43460kr.343.46
250kr.2.87772kr.719.43
500kr.2.49008kr.1,245.04
1.000kr.2.33329kr.2,333.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750