Ferrite Core 130Ohm @ 100MHz ID 0.366" W x 0.051" H (9.30mm x 1.30mm) OD 0.496" W x 0.154" H (12.60mm x 3.90mm) Length 0.664" (16.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R0496-000

DigiKey Part Number
28R0496-000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
28R0496-000
Description
FERRITE CORE 130 OHM 9.3 X 1.3MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ferrite Core 130Ohm @ 100MHz ID 0.366" W x 0.051" H (9.30mm x 1.30mm) OD 0.496" W x 0.154" H (12.60mm x 3.90mm) Length 0.664" (16.86mm)
Datasheet
 Datasheet
EDA/CAD Models
28R0496-000 Models
Product Attributes
Filter Similar Products
Category
Impedance @ Frequency
130Ohm @ 100MHz
Manufacturer
Laird-Signal Integrity Products
Inner Dimension
0.366" W x 0.051" H (9.30mm x 1.30mm)
Series
Outer Dimension
0.496" W x 0.154" H (12.60mm x 3.90mm)
Packaging
Tape & Reel (TR)
Length
0.664" (16.86mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.880kr.0.70850kr.2,040.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.70850
Unit Price with VAT:kr.0.88563