
| 28L0138-70R-10 | |
|---|---|
| DigiKey Part Number | 240-2440-2-ND - Tape & Reel (TR) 240-2440-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 28L0138-70R-10 | 
| Description | FERRITE BEAD 220 OHM AXIAL 1LN | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A 10mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 28L0138-70R-10 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Laird-Signal Integrity Products | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Filter Type | - | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 220 Ohms @ 100 MHz | |
| Current Rating (Max) | 5A | |
| DC Resistance (DCR) (Max) | 10mOhm | |
| Ratings | - | |
| Operating Temperature | - | |
| Package / Case | Axial | |
| Mounting Type | Through Hole | |
| Height (Max) | - | |
| Size / Dimension | 0.138" Dia x 0.550" L (3.51mm x 13.97mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 | 
| 10 | kr.1.83000 | kr.18.30 | 
| 25 | kr.1.58200 | kr.39.55 | 
| 50 | kr.1.41180 | kr.70.59 | 
| 100 | kr.1.25630 | kr.125.63 | 
| 250 | kr.1.06776 | kr.266.94 | 
| 500 | kr.0.93708 | kr.468.54 | 
| 1.000 | kr.0.85683 | kr.856.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.500 | kr.0.70000 | kr.3,150.00 | 
| Unit Price without VAT: | kr.2.62000 | 
|---|---|
| Unit Price with VAT: | kr.3.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark