Solid Free Hanging Ferrite Core 83Ohm @ 100MHz ID 0.235" Dia (5.97mm) OD 0.394" Dia (10.01mm) Length 0.243" (6.17mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B0395-000

DigiKey Part Number
28B0395-000-ND
Manufacturer
Manufacturer Product Number
28B0395-000
Description
FERRITE CORE 83 OHM SOLID 5.97MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 83Ohm @ 100MHz ID 0.235" Dia (5.97mm) OD 0.394" Dia (10.01mm) Length 0.243" (6.17mm)
Datasheet
 Datasheet
EDA/CAD Models
28B0395-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
83Ohm @ 100MHz
Manufacturer
Laird-Signal Integrity Products
Material
28
Series
Inner Dimension
0.235" Dia (5.97mm)
Packaging
Tray
Outer Dimension
0.394" Dia (10.01mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
0.243" (6.17mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.77500kr.17.75
25kr.1.53680kr.38.42
50kr.1.37200kr.68.60
100kr.1.22050kr.122.05
250kr.1.03848kr.259.62
500kr.0.91208kr.456.04
4.000kr.0.63955kr.2,558.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500