
28B0296-000 | |
|---|---|
DigiKey Part Number | 240-28B0296-000-ND |
Manufacturer | |
Manufacturer Product Number | 28B0296-000 |
Description | FERRITE CORE 136OHM SOLID 2.39MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 136Ohm @ 100MHz ID 0.094" Dia (2.39mm) OD 0.296" Dia (7.52mm) Length 0.297" (7.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0296-000 Models |
Category | Impedance @ Frequency 136Ohm @ 100MHz |
Manufacturer Laird-Signal Integrity Products | Material 28 |
Series | Inner Dimension 0.094" Dia (2.39mm) |
Packaging Bag | Outer Dimension 0.296" Dia (7.52mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 0.297" (7.54mm) |
Design Solid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2643000801 | Fair-Rite Products Corp. | 116.678 | 1934-1102-ND | kr.1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.70500 | kr.17.05 |
| 25 | kr.1.47360 | kr.36.84 |
| 50 | kr.1.31740 | kr.65.87 |
| 100 | kr.1.17230 | kr.117.23 |
| 250 | kr.0.99768 | kr.249.42 |
| 500 | kr.0.87670 | kr.438.35 |
| 1.000 | kr.0.76435 | kr.764.35 |
| 5.000 | kr.0.60943 | kr.3,047.15 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |


