
XE-7131-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7131-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7131-001 |
Description | IEC J PFA 1/0.2MM 1M, TAILS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) J-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Air, Beaded |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 39.370" (1000.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type J-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.58000 | kr.45.58 |
| 5 | kr.43.51800 | kr.217.59 |
| 10 | kr.42.66200 | kr.426.62 |
| 25 | kr.41.54720 | kr.1,038.68 |
| 50 | kr.40.72440 | kr.2,036.22 |
| 100 | kr.39.91790 | kr.3,991.79 |
| 250 | kr.38.87560 | kr.9,718.90 |
| 500 | kr.38.10542 | kr.19,052.71 |
| 1.000 | kr.37.35014 | kr.37,350.14 |
| Unit Price without VAT: | kr.45.58000 |
|---|---|
| Unit Price with VAT: | kr.56.97500 |

