
XE-6377-001 | |
---|---|
DigiKey Part Number | 5425-XE-6377-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6377-001 |
Description | IEC T HERMETICALLY SEALED 1M PLU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | 104 ~ 2012°F (40 ~ 1100°C) | |
Cable Length | 3.937" (100.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | 5.906" (150.00mm) | |
Probe Material | Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.235.33000 | kr.235.33 |
5 | kr.224.62800 | kr.1,123.14 |
10 | kr.220.17900 | kr.2,201.79 |
25 | kr.214.43080 | kr.5,360.77 |
50 | kr.210.18120 | kr.10,509.06 |
100 | kr.206.01600 | kr.20,601.60 |
250 | kr.200.63512 | kr.50,158.78 |
Unit Price without VAT: | kr.235.33000 |
---|---|
Unit Price with VAT: | kr.294.16250 |