XE-5630-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5630-001

DigiKey Part Number
5425-XE-5630-001-ND
Manufacturer
Manufacturer Product Number
XE-5630-001
Description
EXPOSED THERMOCOUPLE-K-5M-ANSI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
196.850" (5000.00mm) K-Type Thermocouple Air, Beaded 32 ~ 1292°F (0 ~ 700°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
32 ~ 1292°F (0 ~ 700°C)
Cable Length
196.850" (5000.00mm)
Cable Insulation
Fiberglass
Plug Color
Yellow
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.343.04000kr.343.04
5kr.327.47600kr.1,637.38
10kr.320.99200kr.3,209.92
25kr.312.61440kr.7,815.36
50kr.306.42040kr.15,321.02
100kr.300.34560kr.30,034.56
Manufacturers Standard Package
Unit Price without VAT:kr.343.04000
Unit Price with VAT:kr.428.80000