
XE-4742-001 | |
---|---|
DigiKey Part Number | 5425-XE-4742-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4742-001 |
Description | PT100 WIREWOUND CLASS A 1.5X25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTD 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -200°C ~ 650°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.189.63000 | kr.189.63 |
5 | kr.173.85000 | kr.869.25 |
10 | kr.167.96800 | kr.1,679.68 |
25 | kr.160.93200 | kr.4,023.30 |
50 | kr.156.11900 | kr.7,805.95 |
100 | kr.151.70370 | kr.15,170.37 |
Unit Price without VAT: | kr.189.63000 |
---|---|
Unit Price with VAT: | kr.237.03750 |