Pt100 Temperature Sensor -50°C ~ 200°C 4 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3663-001

DigiKey Part Number
5425-XE-3663-001-ND
Manufacturer
Manufacturer Product Number
XE-3663-001
Description
PT100, CLASS B, 3MM X 25MM TEFLO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 200°C 4 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Element Type
Pt100
Temperature Range
-50°C ~ 200°C
Length - Lead Wire
3.281' (1m)
Conductor Type
4 Conductor System
Terminal Type
Exposed Lead Wires
Length - Protective Tube
500mm
Diameter - Protective Tube
6mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.383.25000kr.383.25
5kr.353.91200kr.1,769.56
10kr.343.00000kr.3,430.00
25kr.329.93360kr.8,248.34
50kr.320.99300kr.16,049.65
100kr.312.78520kr.31,278.52
Manufacturers Standard Package
Unit Price without VAT:kr.383.25000
Unit Price with VAT:kr.479.06250