
XE-3589-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3589-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3589-001 |
Description | ANSI T PFA 1/0.3MM 1M, PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 3.937" (100.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.47000 | kr.86.47 |
| 5 | kr.82.52200 | kr.412.61 |
| 10 | kr.80.88800 | kr.808.88 |
| 25 | kr.78.77880 | kr.1,969.47 |
| 50 | kr.77.21880 | kr.3,860.94 |
| 100 | kr.75.68990 | kr.7,568.99 |
| 250 | kr.73.71396 | kr.18,428.49 |
| 500 | kr.72.25300 | kr.36,126.50 |
| Unit Price without VAT: | kr.86.47000 |
|---|---|
| Unit Price with VAT: | kr.108.08750 |

