
XE-2006-001 | |
|---|---|
DigiKey Part Number | 5425-XE-2006-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-2006-001 |
Description | EXPOSED THERMOCOUPLE-K-1M-ANSI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.20000 | kr.117.20 |
| 5 | kr.111.89400 | kr.559.47 |
| 10 | kr.109.67600 | kr.1,096.76 |
| 25 | kr.106.81200 | kr.2,670.30 |
| 50 | kr.104.69520 | kr.5,234.76 |
| 100 | kr.102.62140 | kr.10,262.14 |
| 250 | kr.99.94224 | kr.24,985.56 |
| 500 | kr.97.96170 | kr.48,980.85 |
| Unit Price without VAT: | kr.117.20000 |
|---|---|
| Unit Price with VAT: | kr.146.50000 |





