
XE-0704-001 | |
---|---|
DigiKey Part Number | 5425-XE-0704-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0704-001 |
Description | IEC K LEAF 2M MINI PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -76 ~ 662°F (-60 ~ 350°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -76 ~ 662°F (-60 ~ 350°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | - | |
Probe Length | 1.000" (25.40mm) | |
Probe Material | Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.159.23000 | kr.159.23 |
5 | kr.152.01200 | kr.760.06 |
10 | kr.149.00500 | kr.1,490.05 |
25 | kr.145.11600 | kr.3,627.90 |
50 | kr.142.24260 | kr.7,112.13 |
100 | kr.139.42400 | kr.13,942.40 |
250 | kr.135.78316 | kr.33,945.79 |
Unit Price without VAT: | kr.159.23000 |
---|---|
Unit Price with VAT: | kr.199.03750 |