
XE-0454-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0454-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0454-001 |
Description | ANSI PFA 1/0.3MM K PLUG 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 11.811" (300.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.36000 | kr.79.36 |
| 5 | kr.75.74000 | kr.378.70 |
| 10 | kr.74.24700 | kr.742.47 |
| 25 | kr.72.30720 | kr.1,807.68 |
| 50 | kr.70.87540 | kr.3,543.77 |
| 100 | kr.69.47160 | kr.6,947.16 |
| 250 | kr.67.65808 | kr.16,914.52 |
| 500 | kr.66.31734 | kr.33,158.67 |
| Unit Price without VAT: | kr.79.36000 |
|---|---|
| Unit Price with VAT: | kr.99.20000 |




