
XE-0412-001 | |
---|---|
DigiKey Part Number | 5425-XE-0412-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0412-001 |
Description | IEC PFA 7/0.2MM PLUG T 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) J-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | 104 ~ 2012°F (40 ~ 1100°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | 5.906" (150.00mm) | |
Probe Material | Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.124.80000 | kr.124.80 |
5 | kr.119.13000 | kr.595.65 |
10 | kr.116.77400 | kr.1,167.74 |
25 | kr.113.72560 | kr.2,843.14 |
50 | kr.111.47140 | kr.5,573.57 |
100 | kr.109.26340 | kr.10,926.34 |
250 | kr.106.41048 | kr.26,602.62 |
500 | kr.104.30144 | kr.52,150.72 |
Unit Price without VAT: | kr.124.80000 |
---|---|
Unit Price with VAT: | kr.156.00000 |