Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHA00014-3M

DigiKey Part Number
5073-VHA00014-3M-ND
Manufacturer
Manufacturer Product Number
VHA00014-3M
Description
HDMI MALE TO DP MALE LSZH LENGTH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface, Multi Media
Length
9.8' (3.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.557.29000kr.557.29
10kr.473.69300kr.4,736.93
25kr.444.05880kr.11,101.47
50kr.422.88560kr.21,144.28
100kr.402.73200kr.40,273.20
Manufacturers Standard Package
Unit Price without VAT:kr.557.29000
Unit Price with VAT:kr.696.61250