Patch Panel, Cat6 RJ45 Jack 2 2 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP2MK-C6B

DigiKey Part Number
5073-USP2MK-C6B-ND
Manufacturer
Manufacturer Product Number
USP2MK-C6B
Description
SUB PNL C6 RJ45/110 2PORT BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel, Cat6 RJ45 Jack 2 2 -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Patch Panel, Cat6
Connector Type
RJ45 Jack
Number of Positions
2
Number of Rows
2
Termination Style
110 Block
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.136.77000kr.136.77
Manufacturers Standard Package
Unit Price without VAT:kr.136.77000
Unit Price with VAT:kr.170.96250