
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.481.35000 | kr.481.35 |
| Unit Price without VAT: | kr.481.35000 |
|---|---|
| Unit Price with VAT: | kr.601.68750 |

