USB228-MMZ-5F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SICK, Inc.
In Stock: 10
Unit Price: kr.458.32000
Datasheet
Cable Assembly Circular 04 pos Male to USB A Male Plug 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB228-MMZ-5F

DigiKey Part Number
5073-USB228-MMZ-5F-ND
Manufacturer
Manufacturer Product Number
USB228-MMZ-5F
Description
USB 2.0 MM-M AM 801 AL/CD OLIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to USB A Male Plug 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00' (1.52m)
Manufacturer
L-com
Cable Type
Round
Packaging
Bag
Color
Black
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Male to USB A Male Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6051163SICK, Inc.101882-6051163-NDkr.458.32000Parametric Equivalent
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.5,570.42000kr.5,570.42
Manufacturers Standard Package
Unit Price without VAT:kr.5,570.42000
Unit Price with VAT:kr.6,963.02500