UPMBB-2M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.237.55000
Datasheet
UPMBB-2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPMBB-2M

DigiKey Part Number
5073-UPMBB-2M-ND
Manufacturer
Manufacturer Product Number
UPMBB-2M
Description
CA USB-B PNL/USB-BM 2 MTR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Female to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.265.29000kr.265.29
10kr.225.50500kr.2,255.05
25kr.211.38960kr.5,284.74
50kr.201.30580kr.10,065.29
100kr.191.70560kr.19,170.56
250kr.179.72048kr.44,930.12
Manufacturers Standard Package
Unit Price without VAT:kr.265.29000
Unit Price with VAT:kr.331.61250