USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAUALB-1M

DigiKey Part Number
5073-CAUALB-1M-ND
Manufacturer
Manufacturer Product Number
CAUALB-1M
Description
CBLUSB A LATCH/STD B BLK 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.193.22000kr.193.22
10kr.164.23500kr.1,642.35
25kr.153.95480kr.3,848.87
50kr.146.60780kr.7,330.39
100kr.139.61520kr.13,961.52
250kr.130.88548kr.32,721.37
500kr.124.64722kr.62,323.61
Manufacturers Standard Package
Unit Price without VAT:kr.193.22000
Unit Price with VAT:kr.241.52500