
UPMB5-03M | |
|---|---|
DigiKey Part Number | 5073-UPMB5-03M-ND |
Manufacturer | |
Manufacturer Product Number | UPMB5-03M |
Description | CA USB-B PNL/5 POS 0.3 MTR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket to USB B Female Receptacle 0.98' (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 05 pos Socket to USB B Female Receptacle | |
Length | 0.98' (300.0mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.75000 | kr.151.75 |
| 10 | kr.128.94700 | kr.1,289.47 |
| 25 | kr.120.87120 | kr.3,021.78 |
| 50 | kr.115.10220 | kr.5,755.11 |
| 100 | kr.109.61220 | kr.10,961.22 |
| 250 | kr.102.75628 | kr.25,689.07 |
| 500 | kr.97.85818 | kr.48,929.09 |
| Unit Price without VAT: | kr.151.75000 |
|---|---|
| Unit Price with VAT: | kr.189.68750 |

