
UPMA5-2MM-2M | |
|---|---|
DigiKey Part Number | 5073-UPMA5-2MM-2M-ND |
Manufacturer | |
Manufacturer Product Number | UPMA5-2MM-2M |
Description | CA USB-A PNL/5P 2MM 2 MTR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket to USB A Female Jack 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | UPMA5-2MM-2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 05 pos Socket to USB A Female Jack | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.76000 | kr.31.76 |
| Unit Price without VAT: | kr.31.76000 |
|---|---|
| Unit Price with VAT: | kr.39.70000 |


