UPMA5-1M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.138.88000
Datasheet
UPMA5-1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPMA5-1M

DigiKey Part Number
5073-UPMA5-1M-ND
Manufacturer
Manufacturer Product Number
UPMA5-1M
Description
CA USB-A PNL/5 POS 1 MTR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Rectangular 05 pos Socket to USB A Female Jack 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Rectangular 05 pos Socket to USB A Female Jack
Length
3.28' (1.00m)
Cable Type
Round
Color
Gray
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.166.27000kr.166.27
10kr.141.28600kr.1,412.86
25kr.132.44160kr.3,311.04
50kr.126.12220kr.6,306.11
100kr.120.10620kr.12,010.62
250kr.112.59468kr.28,148.67
500kr.107.22868kr.53,614.34
Manufacturers Standard Package
Unit Price without VAT:kr.166.27000
Unit Price with VAT:kr.207.83750