UAD037MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAD037MM

DigiKey Part Number
5073-UAD037MM-ND
Manufacturer
Manufacturer Product Number
UAD037MM
Description
ADPT USB 3.0 A-M/A-M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Plug To USB-A (USB TYPE-A), Plug Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
USB-A (USB TYPE-A), Plug
Convert To (Adapter End)
USB-A (USB TYPE-A), Plug
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.175.12000kr.175.12
10kr.148.82700kr.1,488.27
25kr.139.50560kr.3,487.64
50kr.132.85060kr.6,642.53
100kr.126.51350kr.12,651.35
250kr.118.60184kr.29,650.46
500kr.112.94866kr.56,474.33
Manufacturers Standard Package
Unit Price without VAT:kr.175.12000
Unit Price with VAT:kr.218.90000