U3A00047-075M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.204.34000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.239.21000
Datasheet
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male, Right Angle 2.46' (750.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U3A00047-075M

DigiKey Part Number
5073-U3A00047-075M-ND
Manufacturer
Manufacturer Product Number
U3A00047-075M
Description
USB 3.0 FEMALE TO MALE TYPE A RI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male, Right Angle 2.46' (750.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bag
Wire Gauge
24 AWG, 30 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Blue
Length
2.46' (750.0mm)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
U3A00046-075ML-com05073-U3A00046-075M-NDkr.204.34000Parametric Equivalent
U3A00055-075ML-com05073-U3A00055-075M-NDkr.239.21000Parametric Equivalent
Available To Order
Factory Stock: 9
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.242.12000kr.242.12
Manufacturers Standard Package
Unit Price without VAT:kr.242.12000
Unit Price with VAT:kr.302.65000