
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | LC | |
Number of Positions | 1 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.297.47000 | kr.297.47 |
| 5 | kr.254.31000 | kr.1,271.55 |
| 10 | kr.237.70200 | kr.2,377.02 |
| 25 | kr.217.39280 | kr.5,434.82 |
| 50 | kr.213.28000 | kr.10,664.00 |
| Unit Price without VAT: | kr.297.47000 |
|---|---|
| Unit Price with VAT: | kr.371.83750 |

