
U3A00021-105M | |
|---|---|
DigiKey Part Number | 5073-U3A00021-105M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00021-105M |
Description | IP67 USB 3.0 WP MA-F/A-M 30/24 S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 4.92' (1.50m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.658.88000 | kr.658.88 |
| 10 | kr.560.06700 | kr.5,600.67 |
| 25 | kr.525.03560 | kr.13,125.89 |
| 50 | kr.500.00560 | kr.25,000.28 |
| 100 | kr.476.17580 | kr.47,617.58 |
| Unit Price without VAT: | kr.658.88000 |
|---|---|
| Unit Price with VAT: | kr.823.60000 |

