U3A00006-05M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.539.66000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.80.96000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.100.68000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.78.55000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.224.75000
Datasheet
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U3A00006-05M

DigiKey Part Number
5073-U3A00006-05M-ND
Manufacturer
Manufacturer Product Number
U3A00006-05M
Description
USB 3.0 A/B LATCHING A 30/24 PVC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bag
Wire Gauge
24 AWG, 30 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Blue
Length
1.64' (500.0mm)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAVISU3AB-05ML-com05073-CAVISU3AB-05M-NDkr.539.66000Parametric Equivalent
CAVISU3AB-2-05ML-com05073-CAVISU3AB-2-05M-NDkr.80.96000Parametric Equivalent
U3A00002-05ML-com05073-U3A00002-05M-NDkr.100.68000Parametric Equivalent
U3A00004-05ML-com05073-U3A00004-05M-NDkr.78.55000Parametric Equivalent
U3A00009-05ML-com05073-U3A00009-05M-NDkr.224.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.76.14000kr.76.14
Manufacturers Standard Package
Unit Price without VAT:kr.76.14000
Unit Price with VAT:kr.95.17500