
TSLG3-RCMM-50F | |
|---|---|
DigiKey Part Number | 5073-TSLG3-RCMM-50F-ND |
Manufacturer | |
Manufacturer Product Number | TSLG3-RCMM-50F |
Description | STARLINK G3 REPLACEMENT CABLE, M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.631.59000 | kr.631.59 |
| 10 | kr.536.85200 | kr.5,368.52 |
| 25 | kr.503.26920 | kr.12,581.73 |
| 50 | kr.479.27620 | kr.23,963.81 |
| 100 | kr.456.43250 | kr.45,643.25 |
| Unit Price without VAT: | kr.631.59000 |
|---|---|
| Unit Price with VAT: | kr.789.48750 |




