TRGPA403-2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.486.11000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.812.56000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: kr.109.50000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: kr.103.78000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.332.88000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.333.65000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.421.31500
Datasheet

Parametric Equivalent


Molex
In Stock: 5
Unit Price: kr.461.93000
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: kr.329.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 5
Unit Price: kr.325.94000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.399.95000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.501.35000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: kr.411.71000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.477.04000
Datasheet
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRGPA403-2M

DigiKey Part Number
5073-TRGPA403-2M-ND
Manufacturer
Manufacturer Product Number
TRGPA403-2M
Description
PROFINET C5E RJ45/M124DF SF/UTP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
6.56' (2.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 142
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.458.72000kr.458.72
Manufacturers Standard Package
Unit Price without VAT:kr.458.72000
Unit Price with VAT:kr.573.40000