TRGIX604IN-TEL-3M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.472.58000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.599.38000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.499.53000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.746.28000
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: kr.499.53000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.486.09000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.710.71000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.299.39400
Datasheet
Cable Assembly IX Plug to RJ45, 8p8c Male 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly IX Plug to RJ45, 8p8c Male 9.84' (3.00m)
L-com Cat6a IX Cable Assemblies with Angled Connectors for Industrial Ethernet

TRGIX604IN-TEL-3M

DigiKey Part Number
5073-TRGIX604IN-TEL-3M-ND
Manufacturer
Manufacturer Product Number
TRGIX604IN-TEL-3M
Description
IXB-RJ45P, CAT6A SF/UTP HI-FLEX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly IX Plug to RJ45, 8p8c Male 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
IX Plug to RJ45, 8p8c Male
Length
9.84' (3.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.645.48000kr.645.48
Manufacturers Standard Package
Unit Price without VAT:kr.645.48000
Unit Price with VAT:kr.806.85000