TRG677-MFC-10F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.916.28000
Datasheet

Parametric Equivalent


L-com
In Stock: 7
Unit Price: kr.1,695.08000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.7,523.55000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.634.64000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.908.07167
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,149.62000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.2,090.84000
Datasheet

Parametric Equivalent


WEE
In Stock: 3
Unit Price: kr.609.69500
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.1,208.52000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.1,523.72000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: kr.1,053.56000
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 8
Unit Price: kr.593.17000

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: kr.208.89800
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: kr.209.74000
Datasheet
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG677-MFC-10F

DigiKey Part Number
5073-TRG677-MFC-10F-ND
Manufacturer
Manufacturer Product Number
TRG677-MFC-10F
Description
C6 MM-F RJ45 801 AL/CD OLIVE PVC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Length
10.00' (3.05m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.6,939.26000kr.6,939.26
Manufacturers Standard Package
Unit Price without VAT:kr.6,939.26000
Unit Price with VAT:kr.8,674.07500