Parametric Equivalent
Parametric Equivalent

TRG616-C6B-2.5M | |
|---|---|
DigiKey Part Number | 5073-TRG616-C6B-2.5M-ND |
Manufacturer | |
Manufacturer Product Number | TRG616-C6B-2.5M |
Description | CATEGORY 6 GIGE S/UTP PVC ETHERN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.20' (2.50m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.782.67000 | kr.782.67 |
| Unit Price without VAT: | kr.782.67000 |
|---|---|
| Unit Price with VAT: | kr.978.33750 |



