
TRG514-T6T-2M | |
|---|---|
DigiKey Part Number | 5073-TRG514-T6T-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRG514-T6T-2M |
Description | C5E GIGE-RJ45 TPE 26 TEL 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.445.51000 | kr.445.51 |
| Unit Price without VAT: | kr.445.51000 |
|---|---|
| Unit Price with VAT: | kr.556.88750 |

