Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG508-T4T-10M

DigiKey Part Number
5073-TRG508-T4T-10M-ND
Manufacturer
Manufacturer Product Number
TRG508-T4T-10M
Description
C5E M12 RAMD-RJ45 TPE 24 TEL 10M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c, Right Angle
Length
32.81' (10.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,630.77000kr.1,630.77
Manufacturers Standard Package
Unit Price without VAT:kr.1,630.77000
Unit Price with VAT:kr.2,038.46250