
TRDU45-10 | |
|---|---|
DigiKey Part Number | 5073-TRDU45-10-ND |
Manufacturer | |
Manufacturer Product Number | TRDU45-10 |
Description | CBL RJ11/RJ11 CAT5 USOC4 10' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Crossover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.40000 | kr.139.40 |
| Unit Price without VAT: | kr.139.40000 |
|---|---|
| Unit Price with VAT: | kr.174.25000 |

