Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD8RG7-01 | |
|---|---|
DigiKey Part Number | 5073-TRD8RG7-01-ND |
Manufacturer | |
Manufacturer Product Number | TRD8RG7-01 |
Description | IP68 RGRJ45J RJ45P ZNNI TPE 1M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,848.05000 | kr.1,848.05 |
| Unit Price without VAT: | kr.1,848.05000 |
|---|---|
| Unit Price with VAT: | kr.2,310.06250 |





